• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6654440 Screw extractor

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 71.88
-17 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive Square 1/2 in
Product type

Screw extractor

Material properties

phosphated

Length

123 mm

Width

150 mm

Height

50 mm

(Ø)

34 mm

Drive

Square

Weight

0.58 kg

Blade type

Square

Screwdriver features

Metal cap

Handle Ø

34 mm

Handle length

123 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451826 Gedore 6654440 Screw extractor

Description

Particularly suitable for loosening tight screws by hitting with the hammer
Can be changed for right and left-hand drive
1/2" square drive for power screwdriver applications
Manganese phosphated

This text is machine translated.

More interesting products

(*All information is plus legal VAT)