• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 666 TR70 PZ2-02 Bit set Pozidriv

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection dimension 1: 1/4 inch
  • Connection dimension 2 6.3 mm
  • Screw system: Cross
  • Size: 2
  • Protective insulation 1000 V: No.
  • Type of cross head: Pozidriv PZ
  • Spring ball mounting: Yes
  • With hole: No.
  • Two-sided: No.
Product type

Bit set

Downforce

Pozidriv

Size

2

Drive

1/4"

Length

70 mm

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 3720747 Gedore 666 TR70 PZ2-02 Bit set Pozidriv

User & Safety Instructions

User & Safety Instructions 3720747 Gedore 666 TR70 PZ2-02 Bit set Pozidriv

Description

For soft and hard screwdriving, torque tips are softly spring-loaded and thus the tool life is increased, bits with color code marking (uniform color system such as set 666-042 & 666-045), bit profile: PZ2, bit length: 70 mm

This text is machine translated.

Scope of delivery

  • 2x torsion bits cross-head PZ 2, length 70 mm

What kind of Bit sets are you looking for?