• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 666 TR70 T20-02 Bit set 1/4" (6.3 mm) Torsion Control Technology

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection dimension 1: 1/4 inch
  • Connection dimension 2 6.3 mm
  • Screw system: Torx socket
  • Size (TX): 20
  • Protective insulation 1000 V: No.
  • Type of cross head: Without
  • Spring ball mounting: Yes
  • With hole: No.
  • Two-sided: No.
Product type

Bit set

Downforce

1/4" (6.3 mm)

Size

20

Drive

1/4"

Length

70 mm

Features

Torsion Control Technology

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 3720749 Gedore 666 TR70 T20-02 Bit set 1/4" (6.3 mm) Torsion Control Technology

User & Safety Instructions

User & Safety Instructions 3720749 Gedore 666 TR70 T20-02 Bit set 1/4" (6.3 mm) Torsion Control Technology

Description

For soft and hard screwdriving, torque peaks are softly spring-loaded and thus the service life is increased, bits with color code marking (uniform color system such as set 666-042 & 666-045), bit profile: T20, bit length: 70 mm

This text is machine translated.

Scope of delivery

  • 2x Torsion bit set TX T20, length 70 mm

What kind of Bit sets are you looking for?