• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6770000 8722 2-6 - GEDORE - Round file 6", 150x6 mm Length 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 57 g, Ring Diameter 6 mm
Product type

Round file

Cut type

2

Length

150 mm

Material (handle)

PVC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907963 Gedore 6770000 8722 2-6 - GEDORE - Round file 6", 150x6 mm Length 150 mm 1 pc(s)

Information

Information 1907963 Gedore 6770000 8722 2-6 - GEDORE - Round file 6", 150x6 mm Length 150 mm 1 pc(s)

Description

Features

  • PVC handle
  • DIN 7261, Form F
  • Cut: 2

More interesting products

(*All information is plus legal VAT)