• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6771080 8729 - GEDORE - Contact file Length 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 9 g
Product type

Contact file

Cut type

2

Length

150 mm

Material (handle)

PVC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907970 Gedore 6771080 8729 - GEDORE - Contact file Length 150 mm 1 pc(s)

Information

Information 1907970 Gedore 6771080 8729 - GEDORE - Contact file Length 150 mm 1 pc(s)

Description

Features

  • In blue PVC tear-off wallet

More interesting products

(*All information is plus legal VAT)