• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6771910 8728 key file set, 6-piece Length 250 cm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Warding file

Cut type

2

Material suitability

Metal

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Length

250 cm

Material (handle)

Wood

Width

250 mm

Height

100 mm

Weight

130 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889667 Gedore 6771910 8728 key file set, 6-piece Length 250 cm 1 pc(s)

Information

Information 1889667 Gedore 6771910 8728 key file set, 6-piece Length 250 cm 1 pc(s)

Information 1889667 Gedore 6771910 8728 key file set, 6-piece Length 250 cm 1 pc(s)

Description

Features

  • Design according to DIN 7283
  • In blue PVC bag
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)