• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7679640 Box wrench socket bit 18 mm

EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 7312-18-GEDORE plug wrench open SE9 x 12, 18 mm
  • To solve difficult assembly problems, easy to replace
  • Forged
  • Chromium-vanadium steel.
  • Matt chrome-plated
  • With pin-securing
Material

Chromium-vanadium steel

Spanner size

18 mm

Drive

Square socket bit 9 x 12 mm

Size

18 mm

Dim

(L x W x H) 17.5 x 33 x 15 mm

Weight

70

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Box wrench socket bit

Width

33 mm

Height

15 mm

Length

17.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908445 Gedore 7679640 Box wrench socket bit 18 mm

Information

Information 1908445 Gedore 7679640 Box wrench socket bit 18 mm

Description

Features

  • For accessing bolts in cramped and hard-to-reach locations, easy to change
  • Forged
  • Chrome-vanadium steel, matt chrome-plated
  • With eject-pin for unlocking

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)