• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7698190 7912-00 - GEDORE - Rectangular weld-on fitting SE 9x12

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 7912-00-GEDORE-Einsteck-Anschwei fitting SE9 x 12
  • To solve difficult assembly problems, easy to replace
  • Jig dimension observe
  • Chromium-vanadium steel 31 CrV 3
Material

Chromium-vanadium steel

Drive

Square socket bit 9 x 12 mm

Dim

(L x W x H) 14 x 8 x 14.5 mm

Weight

29

Content

1 pc(s)

Product type

Welded bit set

Width

8 mm

Height

14.5 mm

Length

14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908494 Gedore 7698190 7912-00 - GEDORE - Rectangular weld-on fitting SE 9x12

Information

Information 1908494 Gedore 7698190 7912-00 - GEDORE - Rectangular weld-on fitting SE 9x12

Description

Features

  • For accessing bolts in cramped and hard-to-reach locations, easy to change
  • Bear the depth gauges in mind
  • Chrome-vanadium steel 31CrV3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)