• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8133-180 TC Universal Needle nose pliers Straight Quenched steel 175 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multiple pliers

  • Multifunctional pliers for mechanical and electronic applications
  • Holding, cutting, stripping, crimping, bending, Twisting and pressing
  • Flat-round jaws, straight gripping surfaces, serrated.

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

8133-180 TC

Range of use

Universal

Length

175 mm

Jaw shape

Straight

Jaw tip thickness

3 mm

Edge hardness

62 HRC

Wire hardness (max.) medium wire

3.5 mm

Wire hardness (max.) hard wire

1.6 mm

Material

Quenched steel

Material properties

chrome plated

Dim

(L x W x H) 175 x 50 x 13 mm

Width

50 mm

Height

13 mm

Weight

0.16 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220643 Gedore 8133-180 TC Universal Needle nose pliers Straight Quenched steel 175 mm

Description

Multifunctional pliers for mechanical and electronic applications. Holding, cutting, stripping, crimping, bending, Twisting and pressing . Flat-round jaws, straight gripping surfaces, serrated. Induction-hardened precision blades, cutting hardness 62 - 64 HRC. For medium-hard 1.6 mm wires and soft wire up to 3 mm. Crimping from 0.5 to 2.5 mm². For stripping cables from 0.5 to 2.5 mm². Gedore special tempering steel, drop-forged, oil-hardened and tempered. Blades also induction-hardened. Execution JC = chromed, with 2-component hand-grips. TL = steel-gray, with blue anti-slip grips. Execution TC = chromed, with blue-dipped grip covers

This text is machine translated.

Features

  • Induction-hardened precision blades, cutting hardness 62 - 64 HRC
  • For medium-hard 1.6 mm wires and soft wire up to 3 mm
  • Crimping from 0.5 to 2.5 mm²
  • For stripping cables from 0.5 to 2.5 mm²
  • Gedore special tempering steel, drop-forged, oil-hardened and tempered
  • Blades also induction-hardened.
  • Execution JC = chromed, with 2-component hand-grips
  • TL = steel-gray, with blue anti-slip grips
  • Execution TC = chromed, with blue-dipped grip covers

Scope of delivery

  • Multiple pliers