• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8245-180 TC Universal Comb pliers 180 mm DIN ISO 5746

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gedore 8245-180 TC Universal Comb pliers 180 mm DIN ISO 5746

  • Standard DIN ISO 5746
  • Universal model with a slim head, Ideal for tight spaces
  • Induction-hardened precision blades, cutting hardness 62 - 64 HRC.

Technical specifications

  • DIN ISO 5746
  • Head width 1:27.0 mm
Product type

Comb pliers

Manufacturer part #

8245-180 TC

Range of use

Universal

Length

180 mm

Material

Quenched steel

Material properties

chrome plated

Edge hardness

62 HRC

Wire hardness (max.) soft wire

5 mm

Wire hardness (max.) medium wire

3.4 mm

Wire hardness (max.) hard wire

2.2 mm

DIN standard

DIN ISO 5746

Weight

0.23 kg

Width

49 mm

Height

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220626 Gedore 8245-180 TC Universal Comb pliers 180 mm DIN ISO 5746

Description

Standard DIN ISO 5746. Universal model with a slim head, Ideal for tight spaces. Induction-hardened precision blades, cutting hardness 62 - 64 HRC. For round and flat material. For medium-hard 1.6 mm wires. Gedore special tempering steel, drop-forged, oil-hardened and tempered. Execution JC = chromed, with 2-component hand-grips. TL = steel-gray, with blue anti-slip grips. Execution TC = chromed, with blue-dipped grip covers

This text is machine translated.

Features

  • For round and flat material
  • For medium-hard 1.6 mm wires
  • Gedore special tempering steel, drop-forged, oil-hardened and tempered
  • Execution JC = chromed, with 2-component hand-grips
  • TL = steel-gray, with blue anti-slip grips
  • Execution TC = chromed, with blue-dipped grip covers

Scope of delivery

  • Combination pliers

What kind of Combo Pliers are you looking for?