• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8313-160 TC Universal Side cutter 160 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diagonal cutter

  • Without bevel for smooth cutting of plastic parts or similar soft materials
  • Black, flat-ground cutting surfaces, self-opening by compression spring
  • Only for plastic.

Technical specifications

  • Head width 1:22.0 mm
Product type

Side cutter

Manufacturer part #

8313-160 TC

Range of use

Universal

Length

160 mm

Material

Quenched steel

Material properties

chrome plated

Wire hardness (max.) soft wire

5 mm

Width

52 mm

Height

14 mm

Weight

0.184 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220676 Gedore 8313-160 TC Universal Side cutter 160 mm

Description

Without bevel for smooth cutting of plastic parts or similar soft materials. Black, flat-ground cutting surfaces, self-opening by compression spring. Only for plastic. Execution TL = black, with blue dipped anti-slip grips. Execution TC = chromed, with blue-dipped grip covers

This text is machine translated.

Features

  • Execution TC = chromed, with blue-dipped grip covers

Scope of delivery

  • Diagonal cutter