• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8316-160 TC Universal Side cutter 160 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power cutter

  • Standard DIN ISO 5749
  • Great leverage for easy cutting
  • Gedore special tempering steel, drop-forged, oil-hardened and tempered.

Technical specifications

  • DIN ISO 5749
  • Head width 1:24.5 mm
  • Head height 1:19 mm
Product type

Side cutter

Manufacturer part #

8316-160 TC

Range of use

Universal

Length

160 mm

Material

Quenched steel

Material properties

chrome plated

Edge hardness

63 HRC

Wire hardness (max.) medium wire

3.4 mm

Wire hardness (max.) hard wire

2.5 mm

Wire hardness piano wire (max.)

2 mm

DIN standard

DIN ISO 5749

Width

55 mm

Height

20 mm

Weight

0.195 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220637 Gedore 8316-160 TC Universal Side cutter 160 mm

Description

Standard DIN ISO 5749. Great leverage for easy cutting. Gedore special tempering steel, drop-forged, oil-hardened and tempered. Inductively hardened cuts (63 - 65 HRC) enable a constant cutting performance over a long time. Highest cutting power at low application of force through optimum interaction of cutting geometry, eccentric rivet bearing and ergonomic grip design. Execution JC = chromed, with 2-component hand-grips. TL = steel-gray, with blue anti-slip grips. Execution TC = chromed, with blue-dipped grip covers

This text is machine translated.

Features

  • Inductively hardened cuts (63 - 65 HRC) enable a constant cutting performance over a long time
  • Highest cutting power at low application of force through optimum interaction of cutting geometry, eccentric rivet bearing and ergonomic grip design
  • Execution JC = chromed, with 2-component hand-grips
  • TL = steel-gray, with blue anti-slip grips
  • Execution TC = chromed, with blue-dipped grip covers

Scope of delivery

  • Power cutter