
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Single-ended open ring spanner
- Spanner size
46 mm
- Length
380 mm
- Width
90 mm
- Height
16 mm
- Weight
700 g
Other
373 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889692 Gedore 894 46 6577000 Single-ended open ring spanner 46 mm
Information
Information 1889692 Gedore 894 46 6577000 Single-ended open ring spanner 46 mm
Information 1889692 Gedore 894 46 6577000 Single-ended open ring spanner 46 mm
Description
Format according to DIN 894, ISO 3318. Manganese phosphated to SW 38 mm, steel gray from SW 41 mm Size 10 - 135 mm with hanging hole
Carefully forged and professionally processed.
This text is machine translated.
Carefully forged and professionally processed.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 154.97€ 148.97*
What kind of Single Open-End Spanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































