• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 95-175 - GEDORE - Flat cold chisel 175x20x12 mm 8698800

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 6453
  • Chrome-molybdenum-vanadium air hard steel 45 CrMoV 7
  • In the entire length of the evenly through-hardened and carefully.
  • Hammer Heads induction.
  • Work send polished and clear painted
  • End of work polished and clear painted
Product type

Flat chisel

Chisel width

21 mm

Length

175 mm

Content

1 pc(s)

Shank Ø

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908951 Gedore 95-175 - GEDORE - Flat cold chisel 175x20x12 mm 8698800

Information

Information 1908951 Gedore 95-175 - GEDORE - Flat cold chisel 175x20x12 mm 8698800

Description

Features

  • Acc. to DIN 6453
  • Chrome-molybdenum-vanadium air hardening steel 45CrMoV7
  • Carefully hardened and tempered along the full length
  • Striking heads inductively tempered
  • Working edge polished and clear varnished

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)