• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 95-225 - GEDORE - Flat cold chisel 225x23x13 mm 8699610

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 21.99
-27 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 6453
  • Chrome-molybdenum-vanadium air hard steel 45 CrMoV 7
  • In the entire length of the evenly through-hardened and carefully.
  • Hammer Heads induction.
  • Work send polished and clear painted
  • End of work polished and clear painted
Product type

Flat chisel

Chisel width

24 mm

Length

225 mm

Content

1 pc(s)

Shank Ø

23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908952 Gedore 95-225 - GEDORE - Flat cold chisel 225x23x13 mm 8699610

Information

Information 1908952 Gedore 95-225 - GEDORE - Flat cold chisel 225x23x13 mm 8699610

Description

Features

  • Acc. to DIN 6453
  • Chrome-molybdenum-vanadium air hardening steel 45CrMoV7
  • Carefully hardened and tempered along the full length
  • Striking heads inductively tempered
  • Working edge polished and clear varnished

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)