
Technical specifications
- Drive type/drive: Double squareTightening direction: Left and rightMaterial: Aluminium housing, steel tube handle barScale type: Dual
- Product type
Torque wrench
- Features
Ratcheting
- Torque (min.)
0.8 Nm
- Torque (max.)
2000 Nm
- Trigger accuracy
0.04 %
- Length
120 mm
- DIN standard
DIN EN ISO 6789
- Weight
0.52 kg
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742878 Gedore ADS 40 FS 3108554-DAkkS Torque wrench Calibrated to (DAkkS standards) Ratcheting 0.8 - 2000 Nm
Description
Application: Controlled tightening and testing of tightening values For use in all industrial production areas Working range from 0.8 - 2000 N·m / 7 lbf·in - 1500 lbf·ft are covered Construction: Torque wrench with dial gauge and drag indicator 1/4", 3/8", 1/2", 3/4" or 1" double square drive with ball protection for controlled right and left pull Model No. ADS 4 to No. ADS 40: With integrated ratchet function For controlled screw tightening and torque measurements Display accuracy: +/- 4% tolerance of displayed value Design according to DIN EN ISO 6789, traceable to national normal With double-scale in N.·m and lbf·in or lbf·Ft on double-toned, easy-to-read dials Built-in overload protection - mechanical stop up to max. 25% overload of max. Value Casing made of light, robust special aluminum construction - painted silver-gray Black, non-slip rubber handles Model No. ADS 4 to No. ADS 40: EPA (Electrostatic Protected Area) compliant for use in electrosensitive applications With audio-visual signal Test certificate according to DIN EN ISO 6789
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











