• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive 1753118 Chain pipe cutter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Chain pipe cutter

Length

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644687 Gedore Automotive 1753118 Chain pipe cutter

Description

To separate exhaust pipes up to a wall thickness of 2.5 mm and a Ø of 70 mm., Also suitable for stainless steel pipes. Due to the special construction, only a small amount of force is required during the working process. The adjustment is done via the wing screw while cutting.

This text is machine translated.

Features

  • Number of cutting wheels: 1
  • Suitable for stainless steel: Yes
  • Suitable for steel: Yes
  • With pipe inner deburrer: No.
  • With quick adjustment: Yes
  • Telescope: No.

What kind of Sanitary Tools are you looking for?