• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Gedore Automotive 2369443 Hydraulic cylinder

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation height retracted 89 mm
  • Max. Operating pressure: 700 EU570056
Product type

Hydraulic cylinder

Material

Steel

Manufacturer part #

2369443

Dim

(Ø) 79 mm

(Ø)

79 mm

Stroke length

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3645345 Gedore Automotive 2369443 Hydraulic cylinder

Description

For a controlled extraction of very fixed nozzle, loosening of seized wheels or for body work.

This text is machine translated.