• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive 2478706 Hydraulic pump

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Pressure 12 bar
Weight

8 kg

Content

1 pc(s)

Product type

Hydraulic pump

8 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3645601 Gedore Automotive 2478706 Hydraulic pump

Description

The air-operated hydraulic pump can be used as a drive for a hydraulic cylinder, compressed air is used to drive the hydraulic pump, the operation is done via a foot pedal with 3 settings for pumping, holding and unloading, both hands are free for working.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.