• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive 2822997 Ball joint punch

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping depth: 40 mm.
Content

1 pc(s)

Product type

Ball joint punch

Span depth (max.)

40 mm

Type

Ball joint puller

Spanner size

24 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3645033 Gedore Automotive 2822997 Ball joint punch

Description

The ball joint puller KL-0165-36 is particularly suited to loosening ball joint connections on axle and steering systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.