The "MODULO 260" assembly carriage, in its unique composition, offers the ideal mobile workplace for fast, organized and efficient repair work., Contents / Application area: • Various drive components such as hydraulic cylinders 17 t KL-0049-31-2500, ratchet combination wrench/open-end wrenches, 4.8 kg KL-0040 as well as pull/pressure spindles (mechanical, hydraulic), quick-clamping nuts and adapters of the KL-0039-. Series for driving the tool sets, • Joint handle KL-4007-411 as well as power screwdriver/socket wrench inserts (SK / TX / XZN) for loosening and tightening the wheel bearing central screws, • Circlip pliers KL-0192-5 for fitting and removing the wheel bearings locking rings., • Wire brush for removing rust and cleaning Diverser components., • Wheel hub extractor KL-0041-38. As well as wheel bearing tool sets of KL-0041-4.. Series for pressing-out and crimping wheel hub/bearing units, e.g. in VW, Audi, Seat, Skoda and Ford, Mazda, Volvo., • Puller of KL-0174-.. Series for pulling out conventional wheel hubs, as well as for pressing out glued-on and fixed joint shafts. • Hook for hammer puller KL-0049-360 A for removing control arms from the articulated bore. • Wheel bearing tool sets of KL-0039-. Series for pressing-out and crimping virtually all conventional wheel bearings and wheel hubs. • Silent bearing tool sets of KL-0039-. For pressing-out and crimping of silent and joint bearings, • pressing device of KL-0326-1. Series for pressing out and in of support/guide joints, e.g. in Mercedes and VW T4. • Press device of KL-0610-1. Series for pressing out and crimping of silent arms on the rear axle trailing link, e.g. in Ford, Mazda, Volvo., • Wheel bearing tool KL-2211-111.. For pulling off fixed-fitting screwed wheel bearing units, e.g. in case of Sub baru., Technical data of mounting trolley: • Dimensions H 985 x B 1200 x T 635 mm, • Book-Multiplex work plate, 30 mm thick, oiled, • Total load capacity: 1000 kg / In mobile operation: 750 kg, • 2x fixed rollers Ø 200 mm and 2x castors Ø 125 mm with total find, • Sheet steel, corrosion-resistant, scratch-resistant powder coated in blue Gedore, • Extra wide drawers B 998 x T 474 mm with full extension, up to 70 kg load capacity, • Automatic drawer feeder with individual extension lock and central fastener, • Side walls with European hole 10 x 38 mm for attaching hooks and tools
This text is machine translated.