• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive 3435504 Hose clamp pliers 205 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Handle cover: Plastic sleeves
  • Surface protection: Other
Product type

Hose clamp pliers

Manufacturer part #

3435504

Length

205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644948 Gedore Automotive 3435504 Hose clamp pliers 205 mm

Description

For removal and fitting of fuel, oil, cooling and hot water hoses, which are secured through space-saving, reusable and self-tightening spring clips. The special pliers construction allows the clamps to be held in a straight or 90° position.

This text is machine translated.