The sturdy MODULO tool/assembly wagon KL-4999-120 A/AT (Gedore 1507 XL) with 4 extra wide drawers as well as a 30 mm thick and solid Beech Multiplex worktop offers, for example combined with our KL-0039-. Wheel and silent bearing tool inserts and the stationary spring clamp KL-5501 B, a professional mobile workstation for professional and efficient chassis or axle repairs directly on the vehicle. The specially reinforced side panel on the tool / assembly wagon allows an easy, Quick and stable mounting of the stationary spring clamping device KL-5501 B in conjunction with the MODULO mounting kit KL-5501-211., Body: Dimensions: H 985 x B 1200 x T 635 mm, 30 mm thick Multiplex beech-layered wooden plate, surface additionally protected by lineal, backoffset work plate enables flush parking at the wall, A drawer block in the width of the car, flexible and easy to control by driving-steering handle, side walls with European hole 10 x 38 mm for fastening hooks and tools, steel plate, corrosion-resistant and scratch-resistant powder coated, anthracite, drawers: Design with 4 drawers, central locking with cylinder lock, wide drawers (B 998 x T 474 mm) with full extension, removable, individual pull-out lock prevents the opening of more than one drawer, one-handed operation, ball-bearing guide rails with self-closing, bearing capacity per drawer 70 kg, steel plate, corrosion-resistant and scratch-resistant, anthracite, Gedore high-power landing gear: Total load capacity 1000 kg, in mobile operation 750 kg, 2 Gedore high speed wheels with roller bearings (fixed rollers Ø 200 mm), 2 Gedore light wheels with ball bearings (castors Ø 125 mm), both with total find, Gedore trapezoidal axle construction also causes at maximum load: smooth running, maneuverability and tracking accuracy, options: Optionally equipped with Gedore tool modules, further drawer variants on request, special colors and designs on request, delivery without tools and accessories
This text is machine translated.