• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0041-3812 2372886 Nut 20 mm 20 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Screw system: Other
Product type

Nut

Thread size

20 mm

(Ø)

20 mm

Content

1 pc(s)

Spanner size

27 mm

Factory colour

Black

Height

70 mm

Type

others

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3645298 Gedore Automotive KL-0041-3812 2372886 Nut 20 mm 20 mm 1 pc(s)

Description

For the mechanical or hydraulic drive of KL-0041-380, in conjunction with a suitable spindle.

This text is machine translated.

Features

  • With flange: No.
  • With nylon ring: No.