• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0056-1119 3401200 Bi-hex Bit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Downforce

Bi-hex

Spanner size

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644773 Gedore Automotive KL-0056-1119 3401200 Bi-hex Bit

Description

To loosen and tighten the piston rod nut on MacPherson spring legs.

This text is machine translated.

Features

  • With joint: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.
  • Twelve-point socket: Yes