• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0056-1152 3401421 Bit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Length

25 mm

Spanner size

7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644735 Gedore Automotive KL-0056-1152 3401421 Bit

Description

Included in the delivery of KL-0056-11 EB

This text is machine translated.

Features

  • With joint: No.
  • Protective insulation 1000 V: No.
  • VDE tested: No.
  • Twelve-point socket: No.