• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0112-91 Bit set 3245616

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KL-0112-91 socket wrench set, brakes

  • 'A black gear icon with a circular shape, featuring nine teeth on a white background.'
  • A black circular shape with a gear-like cutout in the center.

Technical specifications

Product type

Bit set

Content

1 Set

Total number of tools

3

3

3

0

0

0

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644780 Gedore Automotive KL-0112-91 Bit set 3245616

Description

Features

  • Number of hexagon socket wrenches: 0
  • Number of sockets: 3
  • Number of sockets Torx: 0
  • Total number of tools: 3
  • With ratchet: No.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.