• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0186-1251 2411342 Spacer set 6 mm 6 mm 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Screw system: Hex head
Product type

Spacer set

Thread size

6 mm

(Ø)

6 mm

Content

1 Set

Spanner size

13 mm

Height

5 mm

Thread spec

metric

Type

Nut

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3645412 Gedore Automotive KL-0186-1251 2411342 Spacer set 6 mm 6 mm 1 Set

Description

To balance the injector extractor KL-0186-14 for cylinder heads with different height of the support bores.

This text is machine translated.

Features

  • With flange: No.
  • With nylon ring: No.
  • Self-locking: No.