User & Safety Instructions 3644712 Gedore Automotive KL-0511-4 2832143 Bit
Description
The specially cut socket wrench insert makes it possible to quickly and professionally loosen and tighten the coupling screw connection at high-pressure fuel pipes., The special design of the socket wrench insert, drive and drive are located on the same axis, enables the controlled tightening of the coupling screw with tightening torque. where the drive and output are not on the same axis, the tightening torque is incorrect.
This text is machine translated.
Features
With joint: No.
Protective insulation 1000 V: No.
VDE tested: No.
Twelve-point socket: No.
Description
The specially cut socket wrench insert makes it possible to quickly and professionally loosen and tighten the coupling screw connection at high-pressure fuel pipes., The special design of the socket wrench insert, drive and drive are located on the same axis, enables the controlled tightening of the coupling screw with tightening torque. where the drive and output are not on the same axis, the tightening torque is incorrect.