• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-4021-310 3405494 Bit set Ball head

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Features

Ball head

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644706 Gedore Automotive KL-4021-310 3405494 Bit set Ball head

Description

For simple release and tightening of brake caliper fixing screws. The special ball head on the screwdriver inserts also enables angle-shifted work e.g. in inaccessible places.

This text is machine translated.

Features

  • Total number of bits: 3
  • Number of bits: 3
  • Number of bits Torx: 0
  • Number of PH bits: 0
  • With bit-ratchet: No.
  • With handle: No.
  • With magnetic holder: No.

What kind of Bit sets are you looking for?