User & Safety Instructions 3644708 Gedore Automotive KL-4051-310 3452956 Bit set Star
Description
For loosening and tightening of Polydrive M10 threaded connections, Ideal for cylinder head screws and the screw connection of the camshaft dephaser on VW-Audi engines.
This text is machine translated.
Features
Total number of bits: 2
Number of bits: 0
Number of bits Torx: 2
Number of PH bits: 0
With bit-ratchet: No.
With handle: No.
With magnetic holder: No.
Description
For loosening and tightening of Polydrive M10 threaded connections, Ideal for cylinder head screws and the screw connection of the camshaft dephaser on VW-Audi engines.