• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Bit holder 200 mm 1/4", 3/8", 1/2"

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive size (machine): 6.3 mm
  • Socket wrench holder: Yes
  • Magnetic: Yes
  • Quick-change head: Yes
Product type

Bit holder

Drive

1/4"

3/8"

1/2"

Length

200 mm

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 3720847 Gedore Bit holder 200 mm 1/4", 3/8", 1/2"

User & Safety Instructions

User & Safety Instructions 3720847 Gedore Bit holder 200 mm 1/4", 3/8", 1/2"

Description

2-piece set: Contains two magnetic bit holders in 200 mm length with quick-rotating sleeves for precise and fast working – Ideal for hard to reach places, suitable for usual drive sizes: Bits in 1/8" (6.3 mm) and socket wrench bits in 3/4" and 1/2" - versatile applicable in the workshop daily, fast-moving sleeve: Enables rapid manual rotary movement without changing the tool, Robust design: high-quality materials for long-lasting and reliable use

This text is machine translated.