• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Bit holder 75 mm 1/4" (6.3 mm)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive size (machine): 6.3 mm
  • Socket wrench holder: Yes
  • Magnetic: No.
  • Quick-change head: Yes
Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4"

3/8"

1/2"

Length

75 mm

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 3720848 Gedore Bit holder 75 mm 1/4" (6.3 mm)

User & Safety Instructions

User & Safety Instructions 3720848 Gedore Bit holder 75 mm 1/4" (6.3 mm)

Description

2-piece set: Contains two magnetic bit holders in 75 mm length – Ideal for difficult to reach positions, Suitable for usual drive sizes: Bits in 1/4" (6.3 mm) and socket wrench inserts in 3/8" and 1/2" – versatile use in the workshop routine, rugged design: High-quality materials for long-lasting and reliable use

This text is machine translated.