• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Cross chisel flat oval 8702500

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Work ends polished and clear painted
  • Shaft height 13 mm
  • Cutting width 9 mm
Product type

Cape chisel

Chisel width

23 mm

Length

250 mm

Weight

0.46 kg

Content

1 pc(s)

Material (handle)

Vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464161 Gedore Cross chisel flat oval 8702500

Description

Design according to DIN 6451
Vanadium steel
Evenly hardened throughout the entire length and carefully tempered
Impact heads inductively started
Work ends are polished and painted clear

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)