• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 19 1/2W 6139240 Bits 1/2" XZN 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1:32.1 mm diameter: 27.8 mm, diameter 2
  • Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bits

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Size

XZN

Length

41.5 mm

Max. length

41.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

32.1 mm

Weight

124 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903558 Gedore D 19 1/2W 6139240 Bits 1/2" XZN 1/2" (12.5 mm)

Information

Information 1903558 Gedore D 19 1/2W 6139240 Bits 1/2" XZN 1/2" (12.5 mm)

Information 1903558 Gedore D 19 1/2W 6139240 Bits 1/2" XZN 1/2" (12.5 mm)

Description

Features

  • Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)