
Number
Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Diameter 1:15.5 mm, diameter 2:22.5 mm
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- Product type
Bits
- Drive
1/2" (12.5 mm)
- Spanner size
10 mm
- Ratchet bits (inch)
1/2"
- Size
SW 10
- Length
38 mm
- Max. length
38 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Weight
56 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903404 Gedore D 19 10 6133200 Bits 10 mm 1/2" SW 10 1/2" (12.5 mm)
Information
Information 1903404 Gedore D 19 10 6133200 Bits 10 mm 1/2" SW 10 1/2" (12.5 mm)
Information 1903404 Gedore D 19 10 6133200 Bits 10 mm 1/2" SW 10 1/2" (12.5 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, polished, chrome-plated


































