• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 19 11/16AF 6137030 Bits Ball head handle 17.46 mm 11/16" 11/16" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:24.7 mm, diameter 2:22.5 mm
  • Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

17.46 mm

Ratchet bits (inch)

11/16"

Size

11/16"

Length

39.5 mm

Max. length

39.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

24.7 mm

Weight

66 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903542 Gedore D 19 11/16AF 6137030 Bits Ball head handle 17.46 mm 11/16" 11/16" 1/2" (12.5 mm)

Information

Information 1903542 Gedore D 19 11/16AF 6137030 Bits Ball head handle 17.46 mm 11/16" 11/16" 1/2" (12.5 mm)

Information 1903542 Gedore D 19 11/16AF 6137030 Bits Ball head handle 17.46 mm 11/16" 11/16" 1/2" (12.5 mm)

Description

Features

  • Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)