
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Diameter 1:29.2 mm, diameter 2:26 mm
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- Product type
Bits
- Drive
1/2" (12.5 mm)
- Spanner size
21 mm
- Ratchet bits (inch)
1 1/2"
- Size
SW 21
- Length
41.5 mm
- Max. length
41.5 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Width
29 mm
- Weight
101 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903410 Gedore D 19 21 6134520 Bits Ball head handle 21 mm 1 1/2" SW 21 1/2" (12.5 mm)
Information
Information 1903410 Gedore D 19 21 6134520 Bits Ball head handle 21 mm 1 1/2" SW 21 1/2" (12.5 mm)
Information 1903410 Gedore D 19 21 6134520 Bits Ball head handle 21 mm 1 1/2" SW 21 1/2" (12.5 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, polished, chrome-plated



































