• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 19 D 19 16 Bits Ball head handle 16 mm 1 1/2" 16 1/2"

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket wrench set 1/2" UD 16 mm

  • Format according to DIN 3124, ISO 2725-1
  • Square socket drive as per DIN 3120 - C 12.5, ISO 1174, with ball joint
  • Hand operated, with handy cross-knurled.

Technical specifications

  • DIN 3120-C 12.5; ISO 1174; DIN 3124
Product type

Bits

Drive

1/2"

Spanner size

16 mm

Ratchet bits (inch)

1 1/2"

Size

16

Length

39.5 mm

Max. length

39.5 mm

Material

Chromium-vanadium steel

Material properties

cut

chrome plated

DIN standard

DIN ISO 1174

Width

24 mm

Weight

0.072 kg

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220694 Gedore D 19 D 19 16 Bits Ball head handle 16 mm 1 1/2" 16 1/2"

Description

Format according to DIN 3124, ISO 2725-1. Square socket drive as per DIN 3120 - C 12.5, ISO 1174, with ball joint. Hand operated, with handy cross-knurled. Chromium-vanadium steel 31CrV3, ground, chrome plated. * not standardized

This text is machine translated.

Features

  • Chrome-vanadium steel 31CrV3, ground, chrome-plated* not standardized

Scope of delivery

  • Socket wrench set 1/2" UD 16 mm