
Number
Total (€ 6.49 / piece)
€ 9.99
-35 %
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- 1:14.7 mm diameter: 14.7 mm, diameter 2
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-C 6.3, ISO 1174, with ball-catcher groove
- Manually operated, handy knurled
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- Product type
Bits
- Drive
1/4" (6.3 mm)
- Spanner size
10 mm
- Ratchet bits (inch)
1 1/4"
- Size
10
- Length
25 mm
- Max. length
25 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Width
15 mm
- Weight
20 g
- Screwdriver features
Ball head handle
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1904142 Gedore D 20 10 6226050 Bits Ball head handle 10 mm 1 1/4" 10 1/4" (6.3 mm)
Information
Information 1904142 Gedore D 20 10 6226050 Bits Ball head handle 10 mm 1 1/4" 10 1/4" (6.3 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - C 6.3, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, polished, chrome-plated
































