• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 21 70 6175630 Bits 70 mm 1" (25 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1:96.4 mm diameter: 59.5 mm, diameter 2
  • DIN 3124
  • ISO 2725-1
  • Inner square drive according to DIN 3120-D25, ISO 1174, with pin-securing
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
Product type

Bits

Drive

1" (25 mm)

Spanner size

70 mm

Length

92 mm

Max. length

92 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3124

Width

96.4 mm

Weight

1984 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904339 Gedore D 21 70 6175630 Bits 70 mm 1" (25 mm)

Information

Information 1904339 Gedore D 21 70 6175630 Bits 70 mm 1" (25 mm)

Description

Features

  • Acc. to DIN 3124, ISO 2725-1
  • Square drive as per DIN 3120 - D 25, ISO 1174, with locking pin
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, chrome-plated

More interesting products

(*All information is plus legal VAT)