• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 21 80 6175980 1" (25 mm) Bits 80 mm 1" 1" (25 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 1:108.9 mm, diameter 2:59.5 mm
  • DIN 3124
  • ISO 2725-1
  • Inner square drive according to DIN 3120-D25, ISO 1174, with pin-securing
  • Manually operated, with handy cross edge
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
Product type

Bits

Drive

1" (25 mm)

Spanner size

80 mm

Ratchet bits (inch)

1"

Downforce

1" (25 mm)

Length

97 mm

Max. length

97 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

108.9 mm

Weight

2454 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904341 Gedore D 21 80 6175980 1" (25 mm) Bits 80 mm 1" 1" (25 mm)

Information

Information 1904341 Gedore D 21 80 6175980 1" (25 mm) Bits 80 mm 1" 1" (25 mm)

Description

Features

  • Acc. to DIN 3124, ISO 2725-1
  • Square drive as per DIN 3120 - D 25, ISO 1174, with locking pin
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, chrome-plated

More interesting products

(*All information is plus legal VAT)