
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Diameter 1:14.7 mm, diameter 2:17.5 mm
- DIN 3124
- ISO 2725-1
- Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- GEDORE Vanadium Steel 31 CrV3, polished, chrome-plated
- Product type
Bits
- Drive
3/8" (10 mm)
- Spanner size
10 mm
- Ratchet bits (inch)
1 3/8"
- Size
10
- Downforce
Bi-hex
- Length
63.5 mm
- Max. length
63.5 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3124
- Width
18 mm
- Weight
53 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1904953 Gedore D 30 L 10 6258330 Bi-hex Bits Ball head handle 10 mm 1 3/8" 10 3/8" (10 mm)
Information
Information 1904953 Gedore D 30 L 10 6258330 Bi-hex Bits Ball head handle 10 mm 1 3/8" 10 3/8" (10 mm)
Description
Features
- Acc. to DIN 3124, ISO 2725-1
- Square drive as per DIN 3120 - C 10, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- GEDORE vanadium steel 31CrV3, polished, chrome-plated


































