• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore GEDORE ETCP-SE100 ETCP-SE100 Torque wrench 9 x 12 mm 10 - 100 Nm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection dimension 1:9x12 mm
  • Accuracy according to ISO 6789: 0.01
  • Insulated: No.
  • Protective insulation 1000 V: No.
  • With scale: Yes
  • VDE tested: No.
  • Electronic: Yes
  • With signal tone: Yes
  • Suitable for extension: No.
  • With extension: No.
  • Screwdriver model: No.
Product type

Torque wrench

Downforce

9 x 12 mm

Torque (min.)

10 Nm

Torque (max.)

100 Nm

Length

473 mm

Weight

1128 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3720795 Gedore GEDORE ETCP-SE100 ETCP-SE100 Torque wrench 9 x 12 mm 10 - 100 Nm

User & Safety Instructions

User & Safety Instructions 3720795 Gedore GEDORE ETCP-SE100 ETCP-SE100 Torque wrench 9 x 12 mm 10 - 100 Nm

Description

Electronic torque & rotation angle wrench for the application range in production/assembly, enables proper and safe/controllable (assembly) screwing process and traceability/proof of documented screw connections, controlled screw tightening in the range from 10 - 100 N.·M, With extreme precision - measurement accuracy +/- 1% (torque & angle of rotation) - the highest industrial requirements are also fulfilled. In addition to the torque/angle of rotation, there is an integrated floating-value display (track), peak value measurement (peak) as well as the possibility to call presets and workflows. Up to 9,999 measurement data and curves can be recorded in the large internal memory, Data can be transferred wirelessly via WLAN, Zigbee (optional) or USB cable. A bi-directional communication enables the cordless loading of workplans on the key as well as the transfer of measurement data, workplans can be started via the menu or via the integrated 2-D scanner, As standard, the E-Torc P can be connected to existing production management systems (MES) via an open-protocol, a high-contrast 2" IPS display enables excellent readability even in bright working environments, the 360° visible LED ring allows the installation process to be controlled even under difficult conditions (e.g. working overhead), the signal is visually (display, LED ring), haptic (vibration) and acoustic (signal tone), the light and handy design as well as the lateral confirmation button enable an ergonomic and fatigue-free working, a powerful lithium-ion battery enables a long life as well as life span (no memory effect), the inductive charging station (optionally available) allows wireless charging and provides for a safe storage both lying and hanging by means of wall mounting, factory-fitted with factory calibration certificate according to Gedore House standard GTWN001, traceable to national normal, angle calibration according to VDI/VDE 2648-2, calibration according to DKD-R 3-7 class 1 including calibration certificate with accreditation symbol (optional), different dimensions for insertion tools programmable, Free evaluation PC-software included in the delivery

This text is machine translated.

Scope of delivery

  • Software, USB-C cable, Li-ion battery, power supply, 7412-00 insert-ratchet 9x12

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.