• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IKS 20 2 6174660 Phillips Screwdriver bit Ball head handle 6.3 mm 1 1/4" PH 2 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 12 mm, tip length: 14.5 mm
  • Inner square drive according to DIN 3120-C 6.3, ISO 1174, with ball-catcher groove
  • Manually operated, handy knurled
  • Chrome-plated
  • Tip of GEDORE vanadium special steel, manganese-phosphated.
  • Tip according to DIN ISO 8764-1 PH
Product type

Screwdriver bit

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Ratchet bits (inch)

1 1/4"

Size

PH 2

Downforce

Phillips

Length

28 mm

Max. length

28 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

12 mm

Weight

12 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904169 Gedore IKS 20 2 6174660 Phillips Screwdriver bit Ball head handle 6.3 mm 1 1/4" PH 2 1/4" (6.3 mm)

Information

Information 1904169 Gedore IKS 20 2 6174660 Phillips Screwdriver bit Ball head handle 6.3 mm 1 1/4" PH 2 1/4" (6.3 mm)

Description

Features

  • Square drive as per DIN 3120 - C 6.3, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • Chrome-plated
  • Bit in GEDORE vanadium special steel, manganese-phosphated
  • Tip as per DIN ISO 8764-1 PH

More interesting products

(*All information is plus legal VAT)