
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Product type
Bit
- Drive
1/2" (12.5 mm)
- Spanner size
17 mm
- Ratchet bits (inch)
1/2"
- Size
17 mm
- Downforce
Allen
- Length
300 mm
- Max. length
60 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 7422
- Screwdriver features
Holder
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889769 Gedore IN 19 17 6154040 Allen Bit 17 mm 1/2" 17 mm 1/2" (12.5 mm)
Information
Information 1889769 Gedore IN 19 17 6154040 Allen Bit 17 mm 1/2" 17 mm 1/2" (12.5 mm)
Information 1889769 Gedore IN 19 17 6154040 Allen Bit 17 mm 1/2" 17 mm 1/2" (12.5 mm)


































