• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IN 19 5 6153150 Allen Bit Ball head handle 5 mm 5 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Spanner size

5 mm

Size

5 mm

Downforce

Allen

Length

300 mm

Max. length

60 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 7422

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889800 Gedore IN 19 5 6153150 Allen Bit Ball head handle 5 mm 5 mm

Information

Information 1889800 Gedore IN 19 5 6153150 Allen Bit Ball head handle 5 mm 5 mm

Information 1889800 Gedore IN 19 5 6153150 Allen Bit Ball head handle 5 mm 5 mm

More interesting products

(*All information is plus legal VAT)