
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bit
- Drive
1/2"
- Spanner size
6 mm
- Ratchet bits (inch)
1 1/2"
- Size
6 mm
- Downforce
Allen
- Length
38 mm
- Max. length
61 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN ISO 1174
- Width
23 mm
- Weight
65 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889647 Gedore IN 19 6 6153230 Allen Bit Ball head handle 6 mm 1 1/2" 6 mm 1/2"
Information
Information 1889647 Gedore IN 19 6 6153230 Allen Bit Ball head handle 6 mm 1 1/2" 6 mm 1/2"
Information 1889647 Gedore IN 19 6 6153230 Allen Bit Ball head handle 6 mm 1 1/2" 6 mm 1/2"


































