
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bit
- Drive
1/2"
- Spanner size
8 mm
- Ratchet bits (inch)
1 1/2"
- Size
8
- Downforce
Allen
- Length
60 mm
- Max. length
60 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN ISO 1174
- Width
23 mm
- Weight
75 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889739 Gedore IN 19 8 6153580 Allen Bit 8 mm 1 1/2" 8 1/2"
Information
Information 1889739 Gedore IN 19 8 6153580 Allen Bit 8 mm 1 1/2" 8 1/2"
Information 1889739 Gedore IN 19 8 6153580 Allen Bit 8 mm 1 1/2" 8 1/2"


































