• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IN 19 K 14 2663090 Allen Screwdriver bit 14 mm 1 1/2" 14 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 24.7 mm, Tip length 20 mm
  • Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • Chrome-plated
  • With inserted pin from GEDORE vanadium special steel, bronzed.
  • Total swivel angle 15-20°
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Ratchet bits (inch)

1 1/2"

Size

14 mm

Downforce

Allen

Length

60 mm

Max. length

60 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

24.7 mm

Weight

220 g

Screwdriver features

Ball head handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903724 Gedore IN 19 K 14 2663090 Allen Screwdriver bit 14 mm 1 1/2" 14 mm 1/2" (12.5 mm)

Information

Information 1903724 Gedore IN 19 K 14 2663090 Allen Screwdriver bit 14 mm 1 1/2" 14 mm 1/2" (12.5 mm)

Information 1903724 Gedore IN 19 K 14 2663090 Allen Screwdriver bit 14 mm 1 1/2" 14 mm 1/2" (12.5 mm)

Description

Features

  • Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • Chrome-plated
  • With pressed-in pin in GEDORE vanadium special steel, gun-metal finish
  • Total swivel angle approx. 15-20°

More interesting products

(*All information is plus legal VAT)